


TPS73630DBVR | |
|---|---|
DigiKey Part Number  | 296-41772-2-ND - Tape & Reel (TR) 296-41772-1-ND - Cut Tape (CT) 296-41772-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPS73630DBVR  | 
Description  | IC REG LINEAR 3V 400MA SOT23-5  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPS73630DBVR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 3V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.2V @ 400mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 550 µA  | |
Current - Supply (Max)  | 1 mA  | |
PSRR  | 58dB ~ 37dB (100Hz ~ 10kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature, Reverse Polarity  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $19.91000 | $19.91 | 
| 10 | $14.79100 | $147.91 | 
| 25 | $13.51360 | $337.84 | 
| 100 | $12.10480 | $1,210.48 | 
| 250 | $11.43332 | $2,858.33 | 
| 500 | $11.02850 | $5,514.25 | 
| 1,000 | $10.69539 | $10,695.39 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $10.28395 | $30,851.85 | 
| 6,000 | $10.08256 | $60,495.36 | 








