


TPS73219DBVR | |
---|---|
DigiKey Part Number | 296-23380-2-ND - Tape & Reel (TR) 296-23380-1-ND - Cut Tape (CT) 296-23380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73219DBVR |
Description | IC REG LINEAR 1.9V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73219DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.48968 | $16,469.04 |
6,000 | $5.36901 | $32,214.06 |
9,000 | $5.30858 | $47,777.22 |
15,000 | $5.24163 | $78,624.45 |