MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



TPS72218DBVTG4 | |
|---|---|
DigiKey Part Number | TPS72218DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS72218DBVTG4 |
Description | IC REG LINEAR 1.8V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72218DBVTG4 Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) | PSRR 48dB (100Hz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS72218DBVT | Texas Instruments | 643 | 296-12523-1-ND | $17.27000 | MFR Recommended |
| LP5951MF-1.8/NOPB | Texas Instruments | 1,413 | LP5951MF-1.8/NOPBCT-ND | $8.55000 | Similar |
| LP5951MFX-1.8/NOPB | Texas Instruments | 2,630 | 296-LP5951MFX-1.8/NOPBCT-ND | $5.51000 | Similar |
| RT9013-18GB | Richtek USA Inc. | 0 | 1028-RT9013-18GBCT-ND | $0.00000 | Similar |
| RT9198-18GBR | Richtek USA Inc. | 2,131 | 1028-RT9198-18GBRCT-ND | $2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.30810 | $3,654.05 |
| 750 | $7.16367 | $5,372.75 |
| 1,250 | $7.00373 | $8,754.66 |
| 1,750 | $6.91024 | $12,092.92 |
| 2,500 | $6.82033 | $17,050.83 |
| 6,250 | $6.62671 | $41,416.94 |
| 12,500 | $6.50999 | $81,374.88 |





