Similar
Similar
Similar
Similar



RT9013-18GB | |
|---|---|
DigiKey Part Number | 1028-RT9013-18GBTR-ND - Tape & Reel (TR) 1028-RT9013-18GBCT-ND - Cut Tape (CT) 1028-RT9013-18GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9013-18GB |
Description | IC REG LINEAR 1.8V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RT9013-18GB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.4V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP150AUJZ-1.8-R7 | Analog Devices Inc. | 10,063 | 505-ADP150AUJZ-1.8-R7CT-ND | $11.43000 | Similar |
| ADP151AUJZ-1.8-R7 | Analog Devices Inc. | 14,122 | 505-ADP151AUJZ-1.8-R7CT-ND | $12.25000 | Similar |
| ADP160AUJZ-1.8-R7 | Analog Devices Inc. | 3,312 | 505-ADP160AUJZ-1.8-R7CT-ND | $12.25000 | Similar |
| MIC5365-1.8YD5-TR | Microchip Technology | 263 | 576-4082-1-ND | $1.40000 | Similar |





