TPS72116DBVR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 673
Unit Price: $15.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,974
Unit Price: $8.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $13.74865
Datasheet

Similar


Microchip Technology
In Stock: 1,897
Unit Price: $4.11000
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $0.00000

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $3.91708
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $4.29212
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $3.91708
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $4.29212
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $4.79234
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $5.27968
Datasheet

Similar


ABLIC Inc.
In Stock: 0
Unit Price: $4.79234
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS72116DBVR

DigiKey Part Number
TPS72116DBVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS72116DBVR
Description
IC REG LINEAR 1.6V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS72116DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
120 µA
Mfr
Current - Supply (Max)
850 µA
Packaging
Tape & Reel (TR)
PSRR
48dB (100Hz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.6V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.24V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS72116DBVTTexas Instruments673296-12519-1-ND$15.95000Parametric Equivalent
ADP121-AUJZ25R7Analog Devices Inc.7,974505-ADP121-AUJZ25R7CT-ND$8.55000Similar
MAX8875EUK25+Analog Devices Inc./Maxim Integrated0505-MAX8875EUK25+-ND$0.00000Similar
MAX8875EUK25+TAnalog Devices Inc./Maxim Integrated0MAX8875EUK25+T-ND$0.00000Similar
MAX8885EUK25+TAnalog Devices Inc./Maxim Integrated0MAX8885EUK25+T-ND$13.74865Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.22949$21,688.47
Manufacturers Standard Package