MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPS72115DBVRG4 | |
|---|---|
DigiKey Part Number | TPS72115DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS72115DBVRG4 |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72115DBVRG4 Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 850 µA |
Packaging Tape & Reel (TR) | PSRR 48dB (100Hz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.24V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS72115DBVR | Texas Instruments | 0 | TPS72115DBVR-ND | $7.22949 | MFR Recommended |
| ADP121-AUJZ15R7 | Analog Devices Inc. | 4,498 | ADP121-AUJZ15R7CT-ND | $9.45000 | Similar |
| MIC5306-1.5YD5-TR | Microchip Technology | 0 | MIC5306-1.5YD5-TR-ND | $6.83700 | Similar |
| MIC5307-1.5YD5-TR | Microchip Technology | 0 | MIC5307-1.5YD5-TR-ND | $7.09022 | Similar |
| RT9013-15GB | Richtek USA Inc. | 2,920 | 1028-RT9013-15GBCT-ND | $16.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.17269 | $15,518.07 |
| 6,000 | $5.05776 | $30,346.56 |
| 9,000 | $5.00021 | $45,001.89 |
| 15,000 | $4.93640 | $74,046.00 |






