Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



S-1312C15-M5T1U3 | |
|---|---|
DigiKey Part Number | S-1312C15-M5T1U3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-1312C15-M5T1U3 |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Overcurrent, Thermal Shutdown |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 0.47V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1312A15-M5T1U3 | ABLIC Inc. | 0 | S-1312A15-M5T1U3-ND | $4.29212 | Parametric Equivalent |
| S-1312B15-M5T1U3 | ABLIC Inc. | 0 | S-1312B15-M5T1U3-ND | $4.29212 | Parametric Equivalent |
| S-1312D15-M5T1U3 | ABLIC Inc. | 0 | S-1312D15-M5T1U3-ND | $4.29212 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.91708 | $11,751.24 |
| 6,000 | $3.82556 | $22,953.36 |
| 9,000 | $3.77971 | $34,017.39 |
| 15,000 | $3.72893 | $55,933.95 |
| 21,000 | $3.69925 | $77,684.25 |


