


TPS71828-30DRVR | |
---|---|
DigiKey Part Number | 296-22482-2-ND - Tape & Reel (TR) 296-22482-1-ND - Cut Tape (CT) 296-22482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71828-30DRVR |
Description | IC REG LIN 2.8V/3V 200MA 6-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71828-30DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.8V, 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA, 0.4V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 63dB ~ 44dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.37000 | $14.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.22052 | $24,661.56 |
6,000 | $8.05267 | $48,316.02 |
9,000 | $7.96856 | $71,717.04 |