


TPS71710DCKT | |
---|---|
DigiKey Part Number | 296-27043-2-ND - Tape & Reel (TR) 296-27043-1-ND - Cut Tape (CT) 296-27043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71710DCKT |
Description | IC REG LINEAR 1V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71710DCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.84000 | $10.84 |
10 | $7.89100 | $78.91 |
25 | $7.15000 | $178.75 |
100 | $6.33400 | $633.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.94476 | $1,486.19 |
500 | $5.70976 | $2,854.88 |
750 | $5.59213 | $4,194.10 |
1,250 | $5.46189 | $6,827.36 |
1,750 | $5.38566 | $9,424.90 |
2,500 | $5.31245 | $13,281.12 |
6,250 | $5.15471 | $32,216.94 |
12,500 | $5.05962 | $63,245.25 |