


TPS71710DCKR | |
---|---|
DigiKey Part Number | 296-21524-2-ND - Tape & Reel (TR) 296-21524-1-ND - Cut Tape (CT) 296-21524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71710DCKR |
Description | IC REG LINEAR 1V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71710DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $6.60200 | $66.02 |
25 | $5.96120 | $149.03 |
100 | $5.26410 | $526.41 |
250 | $4.93120 | $1,232.80 |
500 | $4.73036 | $2,365.18 |
1,000 | $4.56507 | $4,565.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.88996 | $11,669.88 |