


TPS71550DCKRG4 | |
|---|---|
DigiKey Part Number | 296-35992-2-ND - Tape & Reel (TR) 296-35992-1-ND - Cut Tape (CT) 296-35992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71550DCKRG4 |
Description | IC REG LINEAR 5V 50MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71550DCKRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.59802 | $7,794.06 |
| 6,000 | $2.53278 | $15,196.68 |
| 9,000 | $2.50010 | $22,500.90 |
| 15,000 | $2.46389 | $36,958.35 |
| 21,000 | $2.44273 | $51,297.33 |
| 30,000 | $2.42238 | $72,671.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 10 | $4.05500 | $40.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 10 | $4.05500 | $40.55 |
| 25 | $3.64520 | $91.13 |
| 100 | $3.18750 | $318.75 |
| 250 | $2.97036 | $742.59 |
| 500 | $2.83932 | $1,419.66 |


