10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-VSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS71229DRCT

DigiKey Part Number
296-TPS71229DRCTTR-ND - Tape & Reel (TR)
296-TPS71229DRCT-ND - Cut Tape (CT)
296-TPS71229DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS71229DRCT
Description
IC REG LIN POS ADJ 250MA 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 250mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS71229DRCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V (2.8V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
250 µA
Current - Supply (Max)
600 µA
PSRR
59dB ~ 54dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.44000$26.44
10$19.84600$198.46
25$18.19240$454.81
100$16.37680$1,637.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$15.51056$3,877.64
500$14.98852$7,494.26
750$14.72703$11,045.27
1,250$14.43724$18,046.55
1,750$14.26799$24,968.98
2,500$14.10522$35,263.05
Manufacturers Standard Package

Other Suppliers on DigiKey

29,338In Stock
Ships from Rochester Electronics, LLC