


TPS70960DBVT | |
|---|---|
DigiKey Part Number | 296-38539-2-ND - Tape & Reel (TR) 296-38539-1-ND - Cut Tape (CT) 296-38539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70960DBVT |
Description | IC REG LINEAR 6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70960DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.40000 | $12.40 |
| 10 | $9.06400 | $90.64 |
| 25 | $8.23040 | $205.76 |
| 100 | $7.30920 | $730.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $6.87044 | $1,717.61 |
| 500 | $6.60562 | $3,302.81 |
| 750 | $6.47296 | $4,854.72 |
| 1,250 | $6.32610 | $7,907.62 |
| 1,750 | $6.24023 | $10,920.40 |
| 2,500 | $6.15761 | $15,394.02 |
| 6,250 | $5.97980 | $37,373.75 |
| 12,500 | $5.87265 | $73,408.12 |

