


TPS70936QDBVRQ1 | |
---|---|
DigiKey Part Number | 296-40933-2-ND - Tape & Reel (TR) 296-40933-1-ND - Cut Tape (CT) 296-40933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70936QDBVRQ1 |
Description | IC REG LINEAR 3.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70936QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.54V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.05 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.91336 | $20,740.08 |
6,000 | $6.76764 | $40,605.84 |
9,000 | $6.69466 | $60,251.94 |