TPS70702PWPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $23.97471
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $24.28697
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $19.84871
Datasheet
TPS77825PWP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS77825PWP

TPS70702PWPG4

DigiKey Part Number
TPS70702PWPG4-ND
Manufacturer
Manufacturer Product Number
TPS70702PWPG4
Description
IC REG LINEAR POS ADJ 20-HTSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 2 Output 250mA, 125mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS70702PWPG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.22V
Voltage - Output (Max)
Voltage Dropout (Max)
0.14V @ 250mA, -
Current - Output
Current - Quiescent (Iq)
230 µA
PSRR
60dB (1kHz)
Control Features
Enable, Power Good, Reset, Sequencing
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tube
QuantityUnit PriceExt Price
210$19.59929$4,115.85
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.