

TPS70151PWPR | |
---|---|
DigiKey Part Number | 296-27039-2-ND - Tape & Reel (TR) 296-27039-1-ND - Cut Tape (CT) 296-27039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70151PWPR |
Description | IC REG LIN 3.3V/1.8V 20-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 500mA, 250mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS70151PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 500mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 190 µA | |
Current - Supply (Max) | 230 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Power Good, Reset, Sequencing | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.64000 | $63.64 |
10 | $49.24100 | $492.41 |
25 | $45.63680 | $1,140.92 |
100 | $41.67580 | $4,167.58 |
250 | $39.78724 | $9,946.81 |
500 | $38.64884 | $19,324.42 |
1,000 | $37.71181 | $37,711.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $36.94072 | $73,881.44 |