120-BGA Microstar Junior_4205324-5D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65921BZBHR

DigiKey Part Number
296-TPS65921BZBHRTR-ND - Tape & Reel (TR)
296-TPS65921BZBHRCT-ND - Cut Tape (CT)
296-TPS65921BZBHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65921BZBHR
Description
INTEGRATED POWER MANAGEMENT IC (
Customer Reference
Detailed Description
Handheld/Mobile Devices, OMAP™ PMIC 120-NFBGA (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
Handheld/Mobile Devices, OMAP™
Current - Supply
300µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
120-VFBGA
Supplier Device Package
120-NFBGA (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$67.23000$67.23
10$52.12500$521.25
25$48.34080$1,208.52
100$44.18730$4,418.73
250$42.20620$10,551.55
500$41.01212$20,506.06
1,000$40.02968$40,029.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$36.33592$72,671.84
Manufacturers Standard Package