Similar

TPS6590377ZWSR | |
|---|---|
DigiKey Part Number | TPS6590377ZWSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6590377ZWSR |
Description | IC PWR MGMT FOR PROCESSORS |
Customer Reference | |
Detailed Description | Processor PMIC 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6590377ZWSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 3.135 ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $92.87508 | $92,875.08 |


