Processor PMIC 169-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS6590379ZWSR

DigiKey Part Number
296-52057-2-ND - Tape & Reel (TR)
296-52057-1-ND - Cut Tape (CT)
296-52057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS6590379ZWSR
Description
PMU FOR PROCESSOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Processor PMIC 169-NFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TPS6590379ZWSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Processor
Current - Supply
-
Voltage - Supply
3.135 ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
169-LFBGA
Supplier Device Package
169-NFBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,571
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$119.21000$119.21
10$94.07900$940.79
25$87.79240$2,194.81
100$80.88560$8,088.56
250$80.83180$20,207.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$73.97549$73,975.49
Manufacturers Standard Package