SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6

TPS65320BQPWPRQ1

DigiKey Part Number
296-TPS65320BQPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS65320BQPWPRQ1CT-ND - Cut Tape (CT)
296-TPS65320BQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65320BQPWPRQ1
Description
IC REG DL BUCK/LINEAR 14HTSSOP
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 100kHz ~ 2.5MHz 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS65320BQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Topology
Step-Down (Buck) (1), Linear (LDO) (1)
Number of Outputs
2
Frequency - Switching
100kHz ~ 2.5MHz
Voltage/Current - Output 1
1.1V ~ 20V, 3.2A
Voltage/Current - Output 2
1.1V ~ 5.5V, 280mA
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
Yes
w/Sequencer
No
Voltage - Supply
3.6V ~ 40V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,405
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.47000$24.47
10$18.28600$182.86
25$16.74720$418.68
100$15.05490$1,505.49
250$14.24804$3,562.01
500$13.76148$6,880.74
1,000$13.36102$13,361.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$11.78279$23,565.58
Manufacturers Standard Package