
TPS65281RGVT | |
|---|---|
DigiKey Part Number | 296-TPS65281RGVTTR-ND - Tape & Reel (TR) 296-TPS65281RGVTCT-ND - Cut Tape (CT) 296-TPS65281RGVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65281RGVT |
Description | IC PWR SWITCH N-CHAN 1:1 16VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.7A 16-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65281RGVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.7A | |
Rds On (Typ) | 90mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-VQFN (4x4) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.86000 | $21.86 |
| 10 | $16.29300 | $162.93 |
| 25 | $14.89760 | $372.44 |
| 100 | $13.36690 | $1,336.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.63688 | $3,159.22 |
| 500 | $12.19712 | $6,098.56 |
| 750 | $11.97679 | $8,982.59 |
| 1,250 | $11.73270 | $14,665.88 |
| 1,750 | $11.59010 | $20,282.67 |
| 2,500 | $11.45287 | $28,632.18 |
| 6,250 | $11.15745 | $69,734.06 |


