
TPS65090ARVNR | |
---|---|
DigiKey Part Number | 296-40864-2-ND - Tape & Reel (TR) 296-40864-1-ND - Cut Tape (CT) 296-40864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65090ARVNR |
Description | IC BAT CHG LI-ION 2-3CEL 100VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 100-VQFN-MR (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65090ARVNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 4A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 17V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-VQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 100-VQFN-MR (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $128.26000 | $128.26 |
10 | $101.53700 | $1,015.37 |
25 | $94.86320 | $2,371.58 |
100 | $87.53010 | $8,753.01 |
250 | $84.03368 | $21,008.42 |
500 | $81.92640 | $40,963.20 |
1,000 | $80.19216 | $80,192.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $78.36214 | $195,905.35 |