
TPS650242RHBT | |
---|---|
DigiKey Part Number | 296-22477-2-ND - Tape & Reel (TR) 296-22477-1-ND - Cut Tape (CT) 296-22477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS650242RHBT |
Description | IC BAT PWR MGMT LI-ION 1C 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Lithium Ion/Polymer 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS650242RHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Temperature, Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $60.35000 | $60.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $37.58932 | $9,397.33 |
500 | $36.50316 | $18,251.58 |
750 | $35.95915 | $26,969.36 |
1,250 | $35.35637 | $44,195.46 |
1,750 | $35.00391 | $61,256.84 |