TPS65021RHATG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: $83.18000
Datasheet
MSP430F2252IRHAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65021RHATG4

DigiKey Part Number
TPS65021RHATG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65021RHATG4
Description
IC BAT PWR MGMT LI-ION 1C 40VQFN
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS65021RHATG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Function
Power Management
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Temperature, Under Voltage
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$46.23448$11,558.62
500$44.94602$22,473.01
750$44.30076$33,225.57
1,250$43.58576$54,482.20
1,750$43.16776$75,543.58
Manufacturers Standard Package