MSP430F2252IRHAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65021RHAT

DigiKey Part Number
296-19362-2-ND - Tape & Reel (TR)
296-19362-1-ND - Cut Tape (CT)
296-19362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65021RHAT
Description
IC BAT PWR MGMT LI-ION 1C 40VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS65021RHAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Power Management
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Temperature, Under Voltage
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 630 View Now
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$83.18000$83.18
10$64.90000$649.00
25$60.33760$1,508.44
100$55.32330$5,532.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$52.93272$13,233.18
500$51.49234$25,746.17
750$50.77113$38,078.35
1,250$49.97169$62,464.61
Manufacturers Standard Package

Other Suppliers on DigiKey

630In Stock
Ships from Rochester Electronics, LLC