Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS63700DRCRG4 | |
|---|---|
DigiKey Part Number | TPS63700DRCRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS63700DRCRG4 |
Description | IC REG BUCK BST ADJ 360MA 10VSON |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -2V 1 Output 360mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63700DRCRG4 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -15V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Discontinued at DigiKey | Frequency - Switching 1.38MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS63700DRCR | Texas Instruments | 738 | 296-31989-1-ND | $20.55000 | Parametric Equivalent |
| TPS63700DRCT | Texas Instruments | 1,341 | 296-18729-1-ND | $24.25000 | Parametric Equivalent |
| TPS63700DRCTG4 | Texas Instruments | 0 | TPS63700DRCTG4-ND | $11.53378 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.00550 | $27,016.50 |
| 6,000 | $8.82462 | $52,947.72 |
| 9,000 | $8.73397 | $78,605.73 |



