
TPS63700DRCR | |
|---|---|
DigiKey Part Number | 296-31989-2-ND - Tape & Reel (TR) 296-31989-1-ND - Cut Tape (CT) 296-31989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63700DRCR |
Description | IC REG BUCK BST ADJ 360MA 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable -2V 1 Output 360mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS63700DRCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) -15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.38MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSON (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS63700DRCT | Texas Instruments | 1,341 | 296-18729-1-ND | $24.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.55000 | $20.55 |
| 10 | $15.29200 | $152.92 |
| 25 | $13.97000 | $349.25 |
| 100 | $12.51230 | $1,251.23 |
| 250 | $11.81760 | $2,954.40 |
| 500 | $11.50978 | $5,754.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.62878 | $31,886.34 |
| 6,000 | $10.42056 | $62,523.36 |










