
TPS63010YFFR | |
|---|---|
DigiKey Part Number | 296-23571-2-ND - Tape & Reel (TR) 296-23571-1-ND - Cut Tape (CT) 296-23571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS63010YFFR |
Description | IC REG BUCK BOOST ADJ 2A 20DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.2V 1 Output 2A (Switch) 20-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS63010YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.87000 | $18.87 |
| 10 | $13.97700 | $139.77 |
| 25 | $12.75680 | $318.92 |
| 100 | $11.41700 | $1,141.70 |
| 250 | $10.77784 | $2,694.46 |
| 500 | $10.39244 | $5,196.22 |
| 1,000 | $10.07524 | $10,075.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.68331 | $29,049.93 |
| 6,000 | $9.49163 | $56,949.78 |


