
TPS628604YCHR | |
---|---|
DigiKey Part Number | 296-TPS628604YCHRTR-ND - Tape & Reel (TR) 296-TPS628604YCHRCT-ND - Cut Tape (CT) 296-TPS628604YCHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS628604YCHR |
Description | IC REG BUCK PROG 600MA 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 600mA 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS628604YCHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.75V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.9875V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DSBGA (0.66x1.36) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.78000 | $10.78 |
10 | $7.82600 | $78.26 |
25 | $7.08400 | $177.10 |
100 | $6.27620 | $627.62 |
250 | $5.88984 | $1,472.46 |
500 | $5.65686 | $2,828.43 |
1,000 | $5.46522 | $5,465.22 |
2,500 | $5.26293 | $13,157.32 |
5,000 | $5.14100 | $25,705.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $5.01737 | $60,208.44 |