
TPS628303ADRLEVM | |
|---|---|
DigiKey Part Number | 296-TPS628303ADRLEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS628303ADRLEVM |
Description | EVAL BOARD FOR TPS628303A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS628303A - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 1.8V | |
Current - Output | 3A | |
Voltage - Input | 2.25V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS628303A | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $479.72000 | $479.72 |

