
TPS62812MRWYRNEP | |
|---|---|
DigiKey Part Number | 296-TPS62812MRWYRNEPTR-ND - Tape & Reel (TR) 296-TPS62812MRWYRNEPCT-ND - Cut Tape (CT) 296-TPS62812MRWYRNEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62812MRWYRNEP |
Description | ENHANCED PRODUCT 6V, 2A ADJUSTAB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 9-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (3x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.72000 | $63.72 |
| 10 | $49.31000 | $493.10 |
| 25 | $45.70720 | $1,142.68 |
| 100 | $41.74380 | $4,174.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $39.85428 | $9,963.57 |
| 500 | $38.71550 | $19,357.75 |
| 750 | $38.14512 | $28,608.84 |
| 1,250 | $37.51337 | $46,891.71 |
| 1,750 | $37.14411 | $65,002.19 |

