10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62420QDRCRQ1

DigiKey Part Number
296-25732-2-ND - Tape & Reel (TR)
296-25732-1-ND - Cut Tape (CT)
296-25732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62420QDRCRQ1
Description
IC REG BCK ADJ 0.6A/1A DL 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 600mA, 1A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62420QDRCRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,719
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.80000$20.80
10$15.46000$154.60
25$14.13040$353.26
100$12.66770$1,266.77
250$11.97016$2,992.54
500$11.54966$5,774.83
1,000$11.20358$11,203.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$10.77602$32,328.06
6,000$10.56682$63,400.92
Manufacturers Standard Package