
TPS62363YZHT | |
|---|---|
DigiKey Part Number | 296-TPS62363YZHTTR-ND - Tape & Reel (TR) 296-TPS62363YZHTCT-ND - Cut Tape (CT) 296-TPS62363YZHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62363YZHT |
Description | IC REG BUCK ADJ 2.5A 16DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.5V (1V, 1.2V, 1.36V, 1.5V) 1 Output 2.5A 16-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62363YZHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.77V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-DSBGA (2.24x2.16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.13000 | $21.13 |
| 10 | $15.72800 | $157.28 |
| 25 | $14.37760 | $359.44 |
| 100 | $12.89130 | $1,289.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.18260 | $3,045.65 |
| 500 | $11.75542 | $5,877.71 |
| 750 | $11.54145 | $8,656.09 |
| 1,250 | $11.30437 | $14,130.46 |
| 1,750 | $11.16574 | $19,540.04 |
| 2,500 | $11.03250 | $27,581.25 |
| 6,250 | $10.74559 | $67,159.94 |


