
TPS62353YZGR | |
---|---|
DigiKey Part Number | 296-21644-2-ND - Tape & Reel (TR) 296-21644-1-ND - Cut Tape (CT) 296-21644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62353YZGR |
Description | IC REG BUCK ADJ 800MA 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1V, 1.2V) 1 Output 800mA 12-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62353YZGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.54V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.47578 | $22,427.34 |
6,000 | $7.32036 | $43,922.16 |
9,000 | $7.24253 | $65,182.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.86000 | $14.86 |
10 | $10.92900 | $109.29 |
25 | $9.94200 | $248.55 |
100 | $8.85880 | $885.88 |
250 | $8.34172 | $2,085.43 |
500 | $8.03002 | $4,015.01 |
1,000 | $7.77352 | $7,773.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.90000 | $14.90 |
10 | $10.95700 | $109.57 |
25 | $9.96720 | $249.18 |
100 | $8.88150 | $888.15 |
250 | $8.36304 | $2,090.76 |
500 | $8.05056 | $4,025.28 |
1,000 | $7.79340 | $7,793.40 |