
TPS62350YZGT | |
---|---|
DigiKey Part Number | 296-TPS62350YZGTTR-ND - Tape & Reel (TR) 296-TPS62350YZGTCT-ND - Cut Tape (CT) 296-TPS62350YZGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62350YZGT |
Description | IC REG BUCK ADJ 800MA 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1.05V, 1.35V) 1 Output 800mA 12-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62350YZGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.54V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.53000 | $17.53 |
10 | $12.94900 | $129.49 |
25 | $11.81120 | $295.28 |
100 | $10.55340 | $1,055.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $9.95412 | $2,488.53 |
500 | $9.59292 | $4,796.46 |
750 | $9.41213 | $7,059.10 |
1,250 | $9.21167 | $11,514.59 |
1,750 | $9.09453 | $15,915.43 |
2,500 | $8.98184 | $22,454.60 |
6,250 | $8.73924 | $54,620.25 |