
TPS62304DRCR | |
---|---|
DigiKey Part Number | 296-19297-2-ND - Tape & Reel (TR) 296-19297-1-ND - Cut Tape (CT) 296-19297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62304DRCR |
Description | IC REG BUCK 1.2V 500MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 500mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62304DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.58000 | $13.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.73125 | $23,193.75 |
6,000 | $7.57148 | $45,428.88 |
9,000 | $7.49149 | $67,423.41 |