TPS62300YZDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,533
Unit Price: $12.81000
Datasheet

Similar


Texas Instruments
In Stock: 489
Unit Price: $15.26000
Datasheet
TMP421YZDR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62300YZDR

DigiKey Part Number
296-18280-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62300YZDR
Description
IC REG BUCK ADJ 500MA 8DSBGA
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 500mA 8-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62300YZDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.4V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 243,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

243,000In Stock
Ships from Rochester Electronics, LLC