
TPS62250DRVT | |
|---|---|
DigiKey Part Number | 296-23915-2-ND - Tape & Reel (TR) 296-23915-1-ND - Cut Tape (CT) 296-23915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62250DRVT |
Description | IC REG CONV USB 1OUT 1A 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, USB Voltage Regulator IC 1 Output 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62250DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, USB | |
Voltage - Input | 2V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 0.6V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.93000 | $18.93 |
| 10 | $14.03300 | $140.33 |
| 25 | $12.81200 | $320.30 |
| 100 | $11.46510 | $1,146.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.82372 | $2,705.93 |
| 500 | $10.43716 | $5,218.58 |
| 750 | $10.24337 | $7,682.53 |
| 1,250 | $10.02889 | $12,536.11 |
| 1,750 | $9.90344 | $17,331.02 |
| 2,500 | $9.78276 | $24,456.90 |
| 6,250 | $9.52310 | $59,519.38 |

