
TPS62171QDSGTQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62171QDSGTQ1TR-ND - Tape & Reel (TR) 296-TPS62171QDSGTQ1CT-ND - Cut Tape (CT) 296-TPS62171QDSGTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62171QDSGTQ1 |
Description | IC REG BUCK 1.8V 500MA 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 500mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62171QDSGTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.09000 | $15.09 |
| 10 | $11.08700 | $110.87 |
| 25 | $10.09040 | $252.26 |
| 100 | $8.99230 | $899.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.46916 | $2,117.29 |
| 500 | $8.15410 | $4,077.05 |
| 750 | $7.99620 | $5,997.15 |
| 1,250 | $7.82133 | $9,776.66 |
| 1,750 | $7.71906 | $13,508.35 |
| 2,500 | $7.62076 | $19,051.90 |
| 6,250 | $7.40901 | $46,306.31 |

