
TPS62093RGTT | |
|---|---|
DigiKey Part Number | 296-TPS62093RGTTTR-ND - Tape & Reel (TR) 296-TPS62093RGTTCT-ND - Cut Tape (CT) 296-TPS62093RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62093RGTT |
Description | IC REG BUCK 1.8V 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62093RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.45000 | $23.45 |
| 10 | $17.54700 | $175.47 |
| 25 | $16.06360 | $401.59 |
| 100 | $14.43050 | $1,443.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $11.60488 | $2,901.22 |
| 500 | $11.27322 | $5,636.61 |

