
TPS62091RGTT | |
---|---|
DigiKey Part Number | 296-30384-2-ND - Tape & Reel (TR) 296-30384-1-ND - Cut Tape (CT) 296-30384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62091RGTT |
Description | IC REG BUCK 3.3V 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62091RGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.45000 | $23.45 |
10 | $17.54700 | $175.47 |
25 | $16.06360 | $401.59 |
100 | $14.43050 | $1,443.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $13.65268 | $3,413.17 |
500 | $13.18346 | $6,591.73 |
750 | $12.94852 | $9,711.39 |
1,250 | $12.68816 | $15,860.20 |
1,750 | $12.53601 | $21,938.02 |
2,500 | $12.38963 | $30,974.08 |
6,250 | $12.07451 | $75,465.69 |