
TPS62085RLTR | |
---|---|
DigiKey Part Number | 296-40830-2-ND - Tape & Reel (TR) 296-40830-1-ND - Cut Tape (CT) 296-40830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62085RLTR |
Description | IC REG BUCK ADJ 3A 7VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 7-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62085RLTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 7-VSON-HR (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $9.65600 | $96.56 |
25 | $8.76600 | $219.15 |
100 | $7.79470 | $779.47 |
250 | $7.33012 | $1,832.53 |
500 | $7.05046 | $3,525.23 |
1,000 | $6.82022 | $6,820.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.53582 | $19,607.46 |
6,000 | $6.39664 | $38,379.84 |
9,000 | $6.32698 | $56,942.82 |