
TPS62065QDSGRQ1 | |
---|---|
DigiKey Part Number | 296-40829-2-ND - Tape & Reel (TR) 296-40829-1-ND - Cut Tape (CT) 296-40829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62065QDSGRQ1 |
Description | IC REG BUCK ADJ 2A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62065QDSGRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.80000 | $18.80 |
10 | $13.94200 | $139.42 |
25 | $12.72720 | $318.18 |
100 | $11.38700 | $1,138.70 |
250 | $10.74884 | $2,687.21 |
500 | $10.36408 | $5,182.04 |
1,000 | $10.04723 | $10,047.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.65597 | $28,967.91 |
6,000 | $9.46452 | $56,787.12 |