
TPS62061DSGR | |
---|---|
DigiKey Part Number | 296-TPS62061DSGRTR-ND - Tape & Reel (TR) 296-TPS62061DSGRCT-ND - Cut Tape (CT) 296-TPS62061DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62061DSGR |
Description | IC REG BUCK 1.8V 1.6A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1.6A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62061DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.41000 | $17.41 |
10 | $12.85800 | $128.58 |
25 | $11.72520 | $293.13 |
100 | $10.47560 | $1,047.56 |
250 | $9.88048 | $2,470.12 |
500 | $9.52164 | $4,760.82 |
1,000 | $9.22629 | $9,226.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.04678 | $24,140.34 |