


TPS7A0508PDQNT | |
---|---|
DigiKey Part Number | 296-49496-2-ND - Tape & Reel (TR) 296-49496-1-ND - Cut Tape (CT) 296-49496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0508PDQNT |
Description | IC REG LINEAR 0.8V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0508PDQNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.004V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $6.80800 | $68.08 |
25 | $6.15440 | $153.86 |
100 | $5.43560 | $543.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.09296 | $1,273.24 |
500 | $4.88652 | $2,443.26 |
750 | $4.78312 | $3,587.34 |
1,250 | $4.66860 | $5,835.75 |
1,750 | $4.60164 | $8,052.87 |
2,500 | $4.53725 | $11,343.12 |
6,250 | $4.39860 | $27,491.25 |
12,500 | $4.31504 | $53,938.00 |