


TPS7A0508PDQNR | |
---|---|
DigiKey Part Number | 296-TPS7A0508PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0508PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0508PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0508PDQNR |
Description | IC REG LINEAR 0.8V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0508PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.004V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.95900 | $19.59 |
25 | $1.73840 | $43.46 |
100 | $1.49820 | $149.82 |
250 | $1.38396 | $345.99 |
500 | $1.31482 | $657.41 |
1,000 | $1.25810 | $1,258.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.99023 | $2,970.69 |
6,000 | $0.96072 | $5,764.32 |
9,000 | $0.94594 | $8,513.46 |
15,000 | $0.92956 | $13,943.40 |
21,000 | $0.91998 | $19,319.58 |
30,000 | $0.91078 | $27,323.40 |
75,000 | $0.89096 | $66,822.00 |