
TPS61289EVM-113 | |
---|---|
DigiKey Part Number | 296-TPS61289EVM-113-ND |
Manufacturer | |
Manufacturer Product Number | TPS61289EVM-113 |
Description | EVAL BOARD FOR TPS61289 |
Customer Reference | |
Detailed Description | TPS61289 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 15A | |
Voltage - Input | 0.5V ~ 5V, 10V ~ 20V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 250kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS61289 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $975.47000 | $975.47 |