Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 3A (Switch) 16-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 3A (Switch) 16-UFBGA, DSBGA
16-DSBGA

TPS61281YFFT

DigiKey Part Number
296-TPS61281YFFTTR-ND - Tape & Reel (TR)
296-TPS61281YFFTCT-ND - Cut Tape (CT)
296-TPS61281YFFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61281YFFT
Description
IC REG BOOST PROG 3A 16DSBGA
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 3A (Switch) 16-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61281YFFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4.85V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.4V
Current - Output
Frequency - Switching
2.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-DSBGA (1.67x1.67)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
Marketplace Stock: 4,122 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.21000$15.21
10$11.18900$111.89
25$10.18160$254.54
100$9.07490$907.49
* All Digi-Reel orders will add a $55.00 reeling fee.

Other Suppliers on DigiKey

3,995In Stock
Ships from Rochester Electronics, LLC