
TPS61281EVM-586 | |
|---|---|
DigiKey Part Number | 296-49329-ND |
Manufacturer | |
Manufacturer Product Number | TPS61281EVM-586 |
Description | EVAL BOARD FOR TPS61281 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS61281 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.15V or 3.35V | |
Current - Output | 3A | |
Voltage - Input | 2.3V ~ 4.8V | |
Regulator Topology | Boost | |
Frequency - Switching | 2.3MHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS61281 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $483.42000 | $483.42 |


