
TPS61251DSGR | |
|---|---|
DigiKey Part Number | 296-39438-2-ND - Tape & Reel (TR) 296-39438-1-ND - Cut Tape (CT) 296-39438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61251DSGR |
Description | IC BOOST CONV ADJ 1.5A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Backup PMIC 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61251DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Backup | |
Current - Supply | 30µA | |
Voltage - Supply | 2.3V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |
| 10 | $10.78600 | $107.86 |
| 25 | $9.80960 | $245.24 |
| 100 | $8.73860 | $873.86 |
| 250 | $8.22800 | $2,057.00 |
| 500 | $7.92010 | $3,960.05 |
| 1,000 | $7.66687 | $7,666.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.35399 | $22,061.97 |
| 6,000 | $7.20090 | $43,205.40 |
| 9,000 | $7.12425 | $64,118.25 |


